Cap Aluminum Lytic 8300uF 160V -10% to 50% (63.5 X 66.68mm) Screw Terminal 0.03 Ohm 9400mA 4000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC832T160CH2B technical specifications.
| Capacitance | 8300uF |
| Voltage | 160VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 160VDC |
| ESR | 0.03Ohm |
| Ripple Current | 9400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.