The Cornell Dubilier DCMC832U063AH2B is an aluminum electrolytic capacitor with a capacitance of 8300uF and a DC rated voltage of 63VDC. It has a tolerance of -10% to 75% and an equivalent series resistance (ESR) of 0.033. The capacitor is designed for clamp mount and has a high capacitance. It operates within a temperature range of -40 to 85 degrees Celsius. The DCMC832U063AH2B is a standard aluminum electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC832U063AH2B technical specifications.
| Capacitance | 8300uF |
| Voltage | 63VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 63VDC |
| ESR | 0.033Ohm |
| Ripple Current | 5900mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.