Cornell Dubilier's DCMC903U025CH2B is an aluminum electrolytic capacitor with a capacitance of 90000uF and a DC rated voltage of 25VDC. It has a tolerance of -10% to 75% and an equivalent series resistance (ESR) of 0.01. The capacitor is designed for high capacitance applications and has a ripple current rating of 16700. It is constructed with an aluminum cylindrical can and features a screw terminal termination style. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC903U025CH2B technical specifications.
| Capacitance | 90000uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.01Ohm |
| Ripple Current | 16700mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.