Cap Aluminum Lytic 9500uF 50V 20% (50.8 X 104.78mm) Screw Terminal 2000h 85°C
Cornell Dubilier DCMC952M050BC2B technical specifications.
| Capacitance | 9500uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Cornell Dubilier DCMC952M050BC2B to view detailed technical specifications.
No datasheet is available for this part.