Cap Aluminum Lytic 6800uF 400V -10% to 20% (76.2 X 142.88mm) Screw Terminal 0.024 Ohm 14200mA 85°C
Cornell Dubilier DCMCE1670 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | DCMCE |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier DCMCE1670 to view detailed technical specifications.
No datasheet is available for this part.