The Cornell Dubilier DCMX182T200AC2B is a 1.8mF capacitor with a voltage rating of 200V. It features an aluminum case and is designed for screw mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, with a tolerance of 50% and an ESR of 78.5MR. The capacitor has a diameter of 35mm and a length of 105mm, with a lead pitch of 12.7mm.
Cornell Dubilier DCMX182T200AC2B technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 78.5MR |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.