The DCMX192T200AC2A is a 1.9mF aluminum electrolytic capacitor from Cornell Dubilier. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a tolerance of 50%. It is rated for a DC voltage of 200V and has a life of 2000 hours.
Sign in to ask questions about the Cornell Dubilier DCMX192T200AC2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMX192T200AC2A technical specifications.
| Capacitance | 1.9mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMX192T200AC2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.