This aluminum electrolytic capacitor from Cornell Dubilier features a capacitance of 3.1 millifarads and a DC rated voltage of 450 volts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It measures 76mm in diameter and 105mm in length, with a lead pitch of 31.75mm and a termination of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DCMX312T450DC2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.1mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMX312T450DC2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.