
Polyester film capacitor, 10nF capacitance, 1kV DC rated voltage, and 250V AC rated voltage. Features a 10% tolerance and a radial leaded package for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 125°C with a 1% dissipation factor. RoHS compliant and constructed with a PET dielectric.
Cornell Dubilier DME10S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME10S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.