
Radial film capacitor with 82nF capacitance and 10% tolerance. Features a PET dielectric and a 1kV DC voltage rating, suitable for operation up to 125°C. Through-hole mounting with a 17.5mm lead pitch and 0.8mm lead diameter. Dimensions are 21mm x 9mm x 18.5mm.
Cornell Dubilier DME10S82K-F technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 18.5mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 17.5mm |
| Length | 0.827inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME10S82K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.