General purpose radial film capacitor with 680nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a life expectancy of 1000 hours. Dimensions are 12.5mm (L) x 6mm (D) x 11.9mm (H) with a 10mm lead pitch for through-hole PCB mounting. RoHS compliant.
Cornell Dubilier DME1P68K-F technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 11.9mm |
| Height - Seated (Max) | 0.528inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1P68K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.