Radial film capacitor with 10µF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and 125°C maximum operating temperature. Dissipation factor is 1%, with a 1000-hour life rating. Dimensions are 26mm (length) x 11.5mm (width) x 21mm (height), with a 22.5mm lead pitch. RoHS compliant for through-hole PCB mounting.
Cornell Dubilier DME1W10K-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1W10K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.