
Radial polyester film capacitor, 1uF capacitance, 10% tolerance, and 100V DC rating. Features a 1% dissipation factor, operating temperature range of -55°C to 125°C, and through-hole PCB mounting. Dimensions include 12.5mm length, 7mm depth, and 14mm height with a 10mm lead pitch. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DME1W1K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DME1W1K-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 14mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1W1K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
