
Cap Film 1.2uF 100V PET 10% (18.5 X 5.5 X 12.8mm) Radial 15mm 125°C
Sign in to ask questions about the Cornell Dubilier DME1W1P2K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DME1W1P2K-F technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 12.8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1W1P2K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
