
General purpose radial film capacitor with 1.5µF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 18.5mm length, 6.5mm width, and 13.4mm height. RoHS compliant for through-hole mounting.
Cornell Dubilier DME1W1P5K-F technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 13.4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1W1P5K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.