Cap Film 1.8uF 100V PET 10% (18.5 X 6.5 X 14.5mm) Radial 15mm 125°C
Cornell Dubilier DME1W1P8K-F technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.