
Radial polyester film capacitor with 2.2µF capacitance and 100V DC rating. Features 10% tolerance, 1% dissipation factor, and operates from -55°C to 125°C. Through-hole mounting with 15mm lead pitch and 0.8mm lead diameter. RoHS compliant and packaged in bulk.
Cornell Dubilier DME1W2P2K-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 15.5mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1W2P2K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
