General purpose radial film capacitor with 3.9µF capacitance and 100V DC / 65V AC voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Radial package with 22.5mm lead pitch, 0.8mm lead diameter, and dimensions of 26mm (L) x 7mm (W) x 16.4mm (H). Through-hole mounting with PC pin terminations.
Cornell Dubilier DME1W3P9K-F technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1W3P9K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.