Radial film capacitor with 5.6µF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 26mm length, 9mm depth, and 17.5mm height with a 22.5mm lead pitch. Suitable for through-hole mounting with PC pin terminations.
Cornell Dubilier DME1W5P6K-F technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1W5P6K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.