
General purpose radial film capacitor featuring 6.8µF capacitance and 100V DC rating. PET dielectric material ensures reliable performance across a -55°C to 125°C operating temperature range. With a 10% tolerance and 22.5mm lead pitch, this through-hole component is suitable for PCB mounting. Dimensions are 26mm length, 9.5mm depth, and 18.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DME1W6P8K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Depth | 9.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 18.5mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME1W6P8K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.