
General purpose radial film capacitor featuring 0.27µF capacitance and a 250V DC voltage rating. This PET dielectric capacitor offers a 10% tolerance and operates across a wide temperature range of -55°C to 125°C. Designed for through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter, it measures 12.5mm x 6mm x 11.5mm. RoHS compliant and suitable for applications requiring polyester film construction.
Cornell Dubilier DME2P27K-F technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2P27K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.