Radial polyester film capacitor with 22nF capacitance and 250V DC rating. Features 10% tolerance, PET dielectric, and through-hole mounting with radial leads. Operates from -55°C to 125°C, with a 160V AC rating. RoHS compliant, packaged in bulk.
Cornell Dubilier DME2S22K-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.295inch |
| Length | 0.406inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2S22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.