
Radial polyester film capacitor, 10µF capacitance, 250V DC rated voltage, and 160V AC rated voltage. Features 10% tolerance, 1% dissipation factor, and a wide operating temperature range of -55°C to 125°C. Through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. RoHS compliant and lead-free construction.
Sign in to ask questions about the Cornell Dubilier DME2W10K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DME2W10K-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 26mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2W10K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
