
Radial film capacitor with 1µF capacitance and 250V DC rating, featuring a PET dielectric and 10% tolerance. Operating from -55°C to 125°C, this through-hole component offers a 160V AC rating and a dissipation factor of 1%. Dimensions are 18.5mm (L) x 8mm (W) x 15.5mm (H) with a 15mm lead pitch.
Cornell Dubilier DME2W1K-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 15.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2W1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.