
General purpose radial film capacitor with 1.2µF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a rated life of 1000 hours. Through-hole mounting with a 15mm lead pitch. Dimensions are 18.5mm (length) x 8mm (width) x 15.9mm (height). RoHS compliant.
Cornell Dubilier DME2W1P2K-F technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 15.9mm |
| Height - Seated (Max) | 0.626inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2W1P2K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.