
Radial polyester film capacitor with 2.2µF capacitance and 250V DC rating. Features 10% tolerance, 1% dissipation factor, and operates from -55°C to 125°C. Through-hole mounting with 22.5mm lead pitch and 0.8mm lead diameter. RoHS compliant with a 1000-hour life rating.
Sign in to ask questions about the Cornell Dubilier DME2W2P2K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DME2W2P2K-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 17mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2W2P2K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
