Radial film capacitor with 3.3µF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a life of 1000 hours. Dimensions are 26mm (length) x 10.5mm (width) x 19mm (height) with a 22.5mm lead pitch. RoHS compliant and suitable for through-hole PCB mounting.
Cornell Dubilier DME2W3P3K-F technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2W3P3K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.