
General purpose radial film capacitor with 4.7µF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a rated life of 1000 hours. Dimensions are 26mm (length) x 12.5mm (depth) x 22.5mm (height) with a 22.5mm lead pitch. RoHS compliant and suitable for through-hole PCB mounting.
Cornell Dubilier DME2W4P7K-F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 22.5mm |
| Height - Seated (Max) | 0.945inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME2W4P7K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
