
Cap Film 0.18uF 400V PET 10% (18.5 X 5.5 X 12.5mm) Radial 15mm 125°C
Cornell Dubilier DME4P18K technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 12.5mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.