
Radial film capacitor with 680nF capacitance and 400V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 26mm length, 7.5mm depth, and 16.5mm height with a 22.5mm lead pitch. Dissipation factor is 1%, and it is RoHS compliant.
Cornell Dubilier DME4P68K-F technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME4P68K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.