
Radial film capacitor featuring 68nF capacitance and 400V DC rating. PET dielectric material ensures 10% tolerance and a dissipation factor of 1%. Operating temperature range spans -55°C to 125°C with a 1000-hour life rating. Through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Dimensions are 12.5mm length, 6mm width, and 10.5mm height.
Cornell Dubilier DME4S68K-F technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME4S68K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.