General purpose radial film capacitor with 820nF capacitance and 630V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Radial package with 27.5mm lead pitch, 0.8mm lead diameter, and through-hole mounting. Dimensions are 31mm length, 11.5mm width, and 20.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DME6P82K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 20.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6P82K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.