General purpose radial film capacitor with 82nF capacitance and 630V DC rating. Features PET polyester dielectric, 10% tolerance, and 1% dissipation factor. Operates from -55°C to 125°C with a 15mm lead pitch and 0.6mm lead diameter. Through-hole mounting with PC pin termination.
Cornell Dubilier DME6S82K-F technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME6S82K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.