
Cap Film 0.1uF 250V PET 5% (13 X 6.5 X 10mm) Radial Wound 10mm 100°C
Cornell Dubilier DMF104J250B technical specifications.
| Capacitance | 100nF |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.
