Cap Film 0.47uF 630V PET 10% (31 X 13 X 22mm) Radial 27.5mm 125°C
Cornell Dubilier DMM6P47K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier DMM6P47K to view detailed technical specifications.
No datasheet is available for this part.