Cap Film 0.05uF 630V PET 10% (18 X 7.5 X 12.5mm) Radial 15mm 125°C
Cornell Dubilier DMM6S47K technical specifications.
| Capacitance | 0.05uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 7.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier DMM6S47K to view detailed technical specifications.
No datasheet is available for this part.