Cap Film 1uF 400V PET 10% (31.7 X 15 X 21.5mm) Radial 25.4mm 125°C
Cornell Dubilier DMMABW1K-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 15 |
| Length | 31.7 |
| Manufacturer Series | DMMA |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | DMMA |
| Height | 21.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.