Cornell Dubilier DMMA series film capacitor with 0.33uF capacitance, 1000V DC rated voltage, and an operating temperature range of -55 to 125 degrees Celsius. The capacitor measures 17.8mm in width, 33.3mm in length, and 23mm in height. It features a two-terminal design and is part of the DMMA series.
Cornell Dubilier DMMADP33K-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 17.8 |
| Length | 33.3 |
| Manufacturer Series | DMMA |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | DMMA |
| Height | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.