
The DMT1D22K-F is a 2.2nF film capacitor with a 100V voltage rating and 10% tolerance. It features a radial package with a lead pitch of 0.394inch and a seated height of 0.448inch. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in bulk packaging with 500 units per package.
Cornell Dubilier DMT1D22K-F technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.448inch |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1D22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.