
Cap Film 0.15uF 100V PET 10% (17.3 X 8.9 X 12.4mm) Radial Wound 13.8mm 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DMT1P15K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 12.4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 13.8mm |
| Length | 17.3mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1P15K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
