
Cap Film 0.1uF 100V PET 10% (17.3 X 7.4 X 11.3mm) Radial Wound 13.8mm 125°C
Cornell Dubilier DMT1P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 11.3mm |
| Height - Seated (Max) | 0.539inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 13.8mm |
| Length | 0.681inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1P1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.