The Cornell Dubilier DMT1P22K is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 100V. It has a through hole package type and measures 9.1mm in width, 20.8mm in length, and 15.58mm in height. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DMT1P22K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.1 |
| Length | 20.8 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 15.58 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier DMT1P22K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.