
The DMT1P22K-F is a 220nF polyester film capacitor from Cornell Dubilier, rated for 100V with a 10% tolerance. It features a radial package with a lead pitch of 0.669inch and a maximum operating temperature of 125°C. The capacitor is designed for through-hole mounting and is RoHS compliant. It has a dissipation factor of 1% and is suitable for use in a variety of applications.
Cornell Dubilier DMT1P22K-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 12.4mm |
| Height - Seated (Max) | 0.614inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.669inch |
| Length | 0.819inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1P22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.