
Radial film capacitor featuring 470nF capacitance and 100V DC rating, with a 10% tolerance. Constructed with PET dielectric, it operates from -55°C to 125°C and offers a 500-hour life. This through-hole component has a 23.4mm lead pitch and 0.8mm lead diameter, with dimensions of 27.4mm x 10.7mm x 14.2mm.
Cornell Dubilier DMT1P47K-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.2mm |
| Height - Seated (Max) | 0.694inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 23.4mm |
| Length | 1.079inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1P47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.