
Cap Film 0.68uF 100V PET 10% (28.9 X 12.2 X 17.5mm) Radial Wound 25mm 125°C
Sign in to ask questions about the Cornell Dubilier DMT1P68K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DMT1P68K-F technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 23.4mm |
| Length | 27.4mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1P68K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
