
Radial film capacitor with 15nF capacitance and 10% tolerance, featuring a 100V DC rating and 65V AC rating. Constructed with PET dielectric material, it operates across a temperature range of -55°C to 125°C. The component has a radial package with a 10mm lead pitch and measures 13mm in length, 5.6mm in width, and 9.4mm in height. It is RoHS compliant and designed for through-hole mounting.
Cornell Dubilier DMT1S15K-F technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.4mm |
| Height - Seated (Max) | 0.464inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1S15K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
