
Radial polyester film capacitor, 10nF capacitance, 100V DC rated voltage, and 65V AC rated voltage. Features 10% tolerance, through-hole mounting with radial leads, and a dielectric material of PET. Operates across a temperature range of -55°C to 125°C. RoHS compliant with a lead pitch of 10mm.
Cornell Dubilier DMT1S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Height - Seated (Max) | 0.448inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.