
The DMT1S22K-F is a 22nF polyester film capacitor with a 100V voltage rating and 10% tolerance. It is available in a radial package with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, with a packaging quantity of 500 units per bulk package.
Cornell Dubilier DMT1S22K-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 9.9mm |
| Height - Seated (Max) | 0.484inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1S22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.