
Radial film capacitor with 47nF capacitance and 10% tolerance, featuring a PET dielectric. Rated for 100V DC and 65V AC, this component operates from -55°C to 125°C. Its construction includes radial leads with a 10.7mm pitch and 0.8mm diameter, housed in a 14.2 x 6.6 x 11mm package for through-hole mounting.
Sign in to ask questions about the Cornell Dubilier DMT1S47K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DMT1S47K-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10.7mm |
| Length | 14.2mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1S47K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.