
Radial film capacitor with 100nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and 1% dissipation factor. Operates from -55°C to 125°C with a 500-hour life rating. Through-hole mounting with a 18.6mm lead pitch. Dimensions are 22.4mm (L) x 12mm (W) x 17mm (H).
Cornell Dubilier DMT4P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 17mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 18.6mm |
| Length | 22.4mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT4P1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
